| Quantity | Price |
|---|---|
| 1+ | $136.370 |
| 5+ | $124.780 |
| 10+ | $118.360 |
| 25+ | $110.590 |
Product Information
Product Overview
The PC 21/18-3 USA is a Cardmaster Enclosure made of polycarbonate (PC) with smoked transparent hinged cover. This enclosure is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments-one for circuit boards and sensors with slots for printed circuit board insertion and another one for terminal and wiring.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control
Contents
Enclosure, Base, Terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail, Transparent cover with PUR gasket, Hinges and Locking devices.
Technical Specifications
Instrument
236.2mm
119mm
Gray
9.3"
4.7"
No SVHC (07-Nov-2024)
Polycarbonate
185mm
IP65
NEMA 1, 3, 3R, 12, 13
7.3"
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate