Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B-E016Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.27W0092
Product RangeDT
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $38.310 |
| 5+ | $37.560 |
| 10+ | $36.660 |
| 25+ | $35.990 |
| 50+ | $35.380 |
| 100+ | $34.790 |
| 250+ | $34.370 |
Price for:Each
Minimum: 1
Multiple: 1
$38.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoEEC-325X4B-E016Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.27W0092
Product RangeDT
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialThermoplastic
External Height - Metric35.56mm
External Width - Metric118.8mm
External Depth - Metric133.1mm
IP Rating-
IP Rating-
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial4.7"
External Depth - Imperial5.24"
Product RangeDT
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EEC-325X4B-E016 is a Compact PCB Enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side, as well as optional venting. Designed with space to accommodate one or more DT or DTM series interfaces, the headers feature 90° pins. A radial flange seal provides environmental sealing to the enclosure. The header mates with the DT and DTM standard plugs. Thermoplastic housing without vent hole. Moulded in clear Ultem® material.
- Board size - 3.25 x 4"
Applications
Industrial
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
35.56mm
External Depth - Metric
133.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.7"
Product Range
DT
Enclosure Material
Thermoplastic
External Width - Metric
118.8mm
IP Rating
-
Body Color
Unfinished
External Height - Imperial
1.4"
External Depth - Imperial
5.24"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for EEC-325X4B-E016
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate