Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1TXQTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AH7116RL
Cut Tape07AH7116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 50+ | $2.920 |
| 100+ | $2.630 |
| 250+ | $2.350 |
| 500+ | $2.050 |
| 1000+ | $1.760 |
| 2500+ | $1.600 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1TXQTRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel07AH7116RL
Cut Tape07AH7116
Technical Datasheet
RF Primary FunctionTransmitter
Frequency Min779MHz
Frequency Max956MHz
Supply Voltage Min1.8V
RF / IF Modulation2FSK, ASK, GFSK, GMSK, MSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbaud
Transmitting Current54mA
IC Case / PackageQFN
No. of Pins20Pins
RF IC Case StyleQFN
Frequency Response RF Min779MHz
Frequency Response RF Max956MHz
Output Power (dBm)16dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
RF Transmitter ApplicationsAutomatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transmitter
Frequency Max
956MHz
RF / IF Modulation
2FSK, ASK, GFSK, GMSK, MSK, OOK
Data Rate
500Kbaud
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
956MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Min
779MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Transmitting Current
54mA
No. of Pins
20Pins
Frequency Response RF Min
779MHz
Output Power (dBm)
16dBm
Operating Temperature Max
85°C
RF Transmitter Applications
Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate