Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7034AUI/V+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1904
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7034AUI/V+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AC1904
Technical Datasheet
RF Primary FunctionReceiver
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK
Supply Voltage Min4.5V
Sensitivity dBm-114dBm
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Data Rate66Kbps
No. of Pins28Pins
Frequency Response RF Min300MHz
RF Receiver ApplicationsAutomotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls
Frequency Response RF Max450MHz
Operating Temperature Min-40°C
RF IC Case StyleTSSOP
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Receiver
Frequency Max
450MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Data Rate
66Kbps
Frequency Response RF Min
300MHz
Frequency Response RF Max
450MHz
RF IC Case Style
TSSOP
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
300MHz
RF / IF Modulation
ASK
Sensitivity dBm
-114dBm
IC Case / Package
TSSOP
No. of Pins
28Pins
RF Receiver Applications
Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate