ALPHAWIRE
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
                                                                                                  2. Fasteners & Mechanical
                                                                                                  3. Fasteners & Fixings
                                                                                                  4. Hooks
                                                                                                  Print Page

                                                                                                  17003

                                                                                                  Hook, Utility, Adhesive, Plastic, 1700 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 17003
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No17003
                                                                                                  Newark Part No.95B8986
                                                                                                  Product Range1700 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051131651425
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3.990
                                                                                                  25+$3.790
                                                                                                  50+$3.600
                                                                                                  100+$3.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  $47.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No17003
                                                                                                  Newark Part No.95B8986
                                                                                                  Product Range1700 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051131651425
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MaterialPlastic
                                                                                                  SizeLarge
                                                                                                  Pack Quantity1
                                                                                                  Product Range1700 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 17003 is a white Large Utility Hook made of plastic for indoor applications. It is the mounting solution that holds firmly and removes cleanly. It leaves no surface damage and is reusable, creating an easy and affordable way to organize and decorate. The Command™ hook is fast and easy to hang. By using the revolutionary Command™ adhesive, holds strongly on a variety of surfaces. Re-hanging it is as easy as applying a replacement Mounting™ strip, so you can take down, move and reuse them again and again.

                                                                                                  • Damage-free hanging
                                                                                                  • Easy to apply
                                                                                                  • Works on a variety of surfaces

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Warnings

                                                                                                  Do not use with wallpaper. May not adhere well to vinyl surfaces. Do not use for antiques, heirlooms or other valuable/irreplaceable items. Do not hang items over bed. Use only one hook per item hung.

                                                                                                  Technical Specifications

                                                                                                  Material

                                                                                                  Plastic

                                                                                                  Pack Quantity

                                                                                                  1

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Size

                                                                                                  Large

                                                                                                  Product Range

                                                                                                  1700 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate