Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8808Copy
Newark Part No.24C5434
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon (Polyamide)
Height6.4mm
External Width14.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8808 is a sturdy lock-in release Insulated PC Spacer made of nylon 6/6 (polyamide 6/6) body. The lock-in support is suitable for base. It features board is positively locked until manually released and easily releasable for repairs or upgrades.
- Sturdy support due to high contact area with chassis
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
6.4mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
14.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability