Print Page
Image is for illustrative purposes only. Please refer to product description.
343 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHOLSON
Manufacturer Part No21514Copy
Newark Part No.10B1981
Technical Datasheet
External Height - Imperial4.75"
External Height - Metric120.65mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial-
External Width - Metric-
Handle MaterialPlastic
Handle TypeScrew-On
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
21514 is a 4-3/4" screw-on plastic file handle PH6. Design fits most of popular files. The handle provides a contoured grip for straight, lathe, and draw filling. Features non-slip textured finish for an easier grip. It can be used for professional or home handyman filling needs.
- Screw-on design fits most popular files, for professionals or DIYers
- Handle made of strong high-impact material
- Non-slip textured finish for better grip
- Used with 10" hand, half round and cantsaw files
- Used with 12" mill, flat, knife and triangular files
- Used with 14" square files
- 4.75inch overall length, 1 year warranty
Technical Specifications
External Height - Imperial
4.75"
External Diameter - Imperial
-
External Width - Imperial
-
Handle Material
Plastic
Product Range
-
External Height - Metric
120.65mm
External Diameter - Metric
-
External Width - Metric
-
Handle Type
Screw-On
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate