Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoSOM-A350C5H-S2A1Copy
Newark Part No.20AM8955
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $940.500 |
Price for:Each
Minimum: 1
Multiple: 1
$940.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoSOM-A350C5H-S2A1Copy
Newark Part No.20AM8955
Technical Datasheet
Processor Core TypeIntel Core Ultra 5
Core Number125H
Silicon Family NameMeteor Lake-H
Processor Speed4.5GHz
RAM Memory Size96GB
Operating SystemLinux, Windows 11
Operating Temperature Range0°C to 60°C
FanlessNo
Product Overview
SOM-A350C5H-S2A1 is an Intel® 14th Gen core processor COM-HPC client size A module.
- Core Ultra 5 125H CPU
- 14C (4P+8E+2LPE) cores (P+E+LPE)
- 45W default TDP and 20W-45W cTDP
- 1.2GHz/0.7GHz base frequency and 4.5GHz/3.6GHz max turbo frequency
- 112EU graphics
- DDR5 memory technology with 5600MT/s speed
- COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4 interface
- Supply voltage range from Vin: 8V to 20V, VSB: 4.75V to 5.25V, RTC battery: 2.0V to 3.3V
- Operating temperature range from 0 to 60°C
- Support iManager, Embedded Software APIs and Wise-DeviceOn
Contents
SOM-A350 COM-HPC module, Heatspreader of SOM-A350.
Technical Specifications
Processor Core Type
Intel Core Ultra 5
Silicon Family Name
Meteor Lake-H
RAM Memory Size
96GB
Interfaces
COM, GPIO, I2C, SMBus, SPI, SATA 3.0, TPM 2.0, USB 2.0, USB 3.2 Gen 2 x 1, USB 4
Operating Temperature Range
0°C to 60°C
Core Number
125H
Processor Speed
4.5GHz
Kit Contents
SOM-A350 COM-HPC Module, 1970005956T001 Heatspreader
Operating System
Linux, Windows 11
Fanless
No
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate