| Quantity | Price |
|---|---|
| 1+ | $1,369.980 |
Product Information
Product Overview
AES-VE2302-1L-SOM-E-G is a VE2302 SOM that provides the flexibility and versatility for developers to enable designs with the AMD Versal™ AI Edge series. This System-On-Module (SOM) is a small form factor and full-featured board based on the Versal AI Edge VE2302 device featuring 328K programmable logic cells with a Dual-core Arm® Cortex®-A72 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as L1 and L2 cache and 256KB on-chip memory all with ECC. The board features 4GB of Micron LPDDR4 with non-volatile boot options in 256MB Micron OSPI Flash. The SOM provides use of the Versal AI Edge GTYP transceivers (8), HDIO (22), PMC MIO (13), LPD MIO (12), XPIO (80) and SYSMON interfaces. SOM provides a host of features to simplify application development with a custom carrier card. Along with XCVE2302-1LSESFVA784 the VE2302 SOM enables Gigabit Ethernet and USB2.0 using a Microchip PHY, I2C MAC EEPROM, I2C 8-bit IO Expander, PMBus, and other interfaces through three Samtec JX connectors.
- AMD Versal AI Edge XCVE2302- 1LSESFVA784-E
- 3 micro-header connectors JX1/JX2/ JX3 (4x40-pin)
- 8 GTYP transceiver, 8 GTYP reference clock inputs
- SYSMON interface, USB 2.0 connector interface, Gigabit Ethernet RJ45 connector interface
- SOM VCC-BATT battery input, SOM reset input
- Carrier card reset output, SOM power good output
- SOM to carrier card ground pins, SOM input voltages and output sense pins
Technical Specifications
ARM Cortex-A72 Dual Core, ARM Cortex-R5F Dual Core
Versal AI Edge
4GB
Ethernet, I2C, JTAG, PMBus, SYSMON, SPI, UART, USB
0°C to 70°C, -40°C to 85°C
No SVHC (25-Jun-2025)
VE2302
-
System-On-Module VE2302, Quick-Start Card
Linux
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate