Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $951.500 |
Price for:Each
Minimum: 1
Multiple: 1
$951.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCE-7129G2-00A3E
Newark Part No.25AM3195
Technical Datasheet
Processor Core TypeIntel Xeon Core, Intel Core i7/i5/i3/Pentium
Core NumberC236
Silicon Family NameC230
Processor Speed3.9GHz
RAM Memory Size32GB
Kit ContentsSBC C236, 2x Data Cable, Y-Cable, COM Cable Kit, USB2.0 Cable Kit, Warranty Card, Manual, Utility CD
InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
Operating SystemWindows 10
Operating Temperature Range0°C to 60°C
Fanless-
Product Overview
PCE-7129G2-00A3E is a LGA1151 6th and 7th Generation Intel® Xeon®/Core™ i7/i5/i3/Pentium® LGA1151 system host board with DDR4, dual GbE, and triple displays.
- Up to 32GB of dual-channel (non-ECC) DDR4 1866/2133MHz
- PCIe 3.0, M.2, USB 3.0, SATA 3.0, and SW Raid 0, 1, 5, 10
- Supports CRT and 2 x DVI-D/DP display (with optional cable)
- Supports out-of-band remote management with AMT 11.0
- Supports Advantech’s LPC modules, SUSIAccess and embedded software APIs
- C236 PCH, ECC/Non-ECC memory and PCE-5BXX, PCE-7BXX backplane
- Features 2 LAN, VGA, 2 COM, 5 SATA III, 1 M.2, 7 USB 2.0, 5 USB 3.0, S/W Raid and AMT
- Operating temperature range from 0 to 60°C (dependent on CPU and cooler solution)
- Dimension (L x H) is 338 x 122mm (13.3" x 4.8")
Contents
System host board, Serial ATA HDD data cable x2, Keyboard and mouse Y-cable x1, 1-port COM cable kit x1, 2-port USB 2.0 cable kit x1, Warranty card x1, Startup manual x1, Utility CD.
Notes
Intel 7th generation processors only support Windows 10 (64bit).
Technical Specifications
Processor Core Type
Intel Xeon Core, Intel Core i7/i5/i3/Pentium
Silicon Family Name
C230
RAM Memory Size
32GB
Interfaces
Ethernet, IrDA, LAN, PCIe, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
C236
Processor Speed
3.9GHz
Kit Contents
SBC C236, 2x Data Cable, Y-Cable, COM Cable Kit, USB2.0 Cable Kit, Warranty Card, Manual, Utility CD
Operating System
Windows 10
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate