Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $3.710 |
| 25+ | $3.460 |
| 50+ | $3.190 |
| 100+ | $2.940 |
| 250+ | $2.780 |
| 500+ | $2.610 |
Product Information
Product Overview
The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
- Full colour pallet for a wider spectrum range
- Highest efficacy available for colours allows for lower power consumption
- High flux and leading hot and cold performance for saturated colours
- Fully developed ecosystem for LUXEON Rebel platforms
Applications
LED Lighting, Signalling
Technical Specifications
Red Orange
617nm
60lm
125°
-
3.17mm
91lm/W
Power LED Lens
2.1mm
No SVHC (07-Jul-2017)
-
67mW
350mA
2.1V
4.61mm
1812
-
Dome
LUXEON
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate