Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD264-UBDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07H9574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.530 |
| 2000+ | $1.390 |
| 3000+ | $1.350 |
| 5000+ | $1.290 |
| 10000+ | $1.270 |
| 25000+ | $1.240 |
| 50000+ | $1.220 |
| 100000+ | $1.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,530.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD264-UBDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07H9574
Technical Datasheet
Product Range-
LED ColorBlue
Wavelength Typ430nm
Viewing Angle45°
Luminous Flux @ Test-
Forward Current If Max100mA
Forward Current @ Test20mA
Forward Voltage @ Test4.9V
Luminous Intensity @ Test100mcd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMD264-UBD is a blue LED Lamp emits a true color (430nm) for those design engineers looking for that fourth status color. This lamp is manufactured with state of the art silicon carbide (SIC) technology.
- Diffused lens
Applications
LED Lighting
Technical Specifications
Product Range
-
Wavelength Typ
430nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
100mcd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Blue
Viewing Angle
45°
Forward Current If Max
100mA
Forward Voltage @ Test
4.9V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)