Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.960 |
| 25+ | $1.840 |
| 50+ | $1.730 |
| 100+ | $1.550 |
| 500+ | $1.390 |
Product Information
Product Overview
The DOUBLEDOME series LED provides a high-intensity white LED option for area and strip lighting solutions where linear lighting is desired. Its subtle light output cuts down on potential glare compared to higher-wattage LEDs. A small (2.8 x 2.8 x 1.9mm) surface-mountable footprint provides ease of installation. Sharp's new one die Double Dome is ideal for applications requiring even greater glare avoidance. It also offers unique, energy-saving option for fixtures that place a series of LEDs in a line (i.e. LED "tube-style" lighting). 0.3 to 0.5W Double Domes integrate two LED die in each package and are designed for elegant lighting solutions with medium brightness. The 0.8W Double Dome integrates three LED die to achieve higher lumen output for maximum brightness.
- Space saving and high performance LED
- Based on ceramic substrate to achieve long operating life
- Binning, brightness, forward voltage, chromaticity
- High colour rendering index (Ra= 85)
- Chromaticity, ANSI C78-377-2008 compliant
- Narrow and easy-to-use chromaticity binning
- Pb-free
- JEDEC J-STD-020D moisture sensitivity Level 3
- Protection circuit for reverse bias
Applications
LED Lighting, Signalling
Technical Specifications
-
120°
4500K
3.65V
912mW
White
50lm
240mA
220mA
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate