Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV98100T-E/CHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AC9361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.280 |
| 100+ | $0.982 |
| 500+ | $0.868 |
| 1000+ | $0.756 |
| 2500+ | $0.647 |
| 10000+ | $0.634 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV98100T-E/CHCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AC9361
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min-
Input Voltage Max110V
Output Voltage Max-
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
-
Output Voltage Max
-
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
110V
Output Current Max
150mA
Switching Frequency Typ
320kHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
320kHz
Technical Docs (2)
Alternatives for HV98100T-E/CH
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate