Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRS2982STRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel34AC1836RL
Cut Tape34AC1836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.000 |
| 100+ | $0.886 |
| 250+ | $0.832 |
| 500+ | $0.800 |
| 1000+ | $0.790 |
| 2500+ | $0.729 |
| 5000+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2982STRPBFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel34AC1836RL
Cut Tape34AC1836
Technical Datasheet
TopologyBoost, Buck, Flyback
LED Driver TypeIsolated, Non Isolated
Input Voltage Min11.5V
Input Voltage Max18V
Output Voltage Max-
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ320kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency320kHz
Technical Specifications
Topology
Boost, Buck, Flyback
Input Voltage Min
11.5V
Output Voltage Max
-
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated, Non Isolated
Input Voltage Max
18V
Output Current Max
400mA
Switching Frequency Typ
320kHz
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
320kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate