Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED6000PHTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AJ0123RL
Cut Tape32AJ0123
Your Part Number
4,296 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.100 | $4.10 |
| Total Price | $4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 50+ | $2.860 |
| 100+ | $2.580 |
| 250+ | $2.450 |
| 500+ | $2.330 |
| 1000+ | $2.270 |
| 2500+ | $2.230 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoALED6000PHTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32AJ0123RL
Cut Tape32AJ0123
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max61V
Output Voltage Max61V
Output Current Max3A
Output Current Max3A
Switching Frequency Typ250kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Switching Frequency250kHz
Technical Specifications
Topology
Buck
Input Voltage Min
4.5V
Output Voltage Max
61V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
61V
Output Current Max
3A
Switching Frequency Typ
250kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
250kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate