Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCPC9909NETRCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel27AK1434RL
Cut Tape27AK1434
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 50+ | $1.520 |
| 100+ | $1.360 |
| 250+ | $1.280 |
| 500+ | $1.240 |
| 1000+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCPC9909NETRCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel27AK1434RL
Cut Tape27AK1434
Technical Datasheet
TopologyBuck, Boost
LED Driver Type-
Input Voltage Min8V
Input Voltage Max550V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ120kHz
IC MountingSurface Mount
IC Case / PackageSOIC-EP
No. of Pins8Pins
Operating Temperature Min85°C
Operating Temperature Max-40°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOIC-EP
No. of Outputs1Outputs
Switching Frequency120kHz
Technical Specifications
Topology
Buck, Boost
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
120kHz
IC Case / Package
SOIC-EP
Operating Temperature Min
85°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
550V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
-40°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC-EP
Switching Frequency
120kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate