Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $5.890 |
| 25+ | $5.610 |
| 50+ | $5.340 |
| 148+ | $5.060 |
| 296+ | $4.860 |
| 518+ | $4.700 |
Product Information
Product Overview
The MAX16814AUP+ is a integrated, 4-channel, high brightness LED driver with high voltage DC-DC controller in 20 pin TSSOP package. It consists of 4 identical linear current source channels to drive 4 strings of HB LEDs. The channel current is adjustable from 20mA to 150mA with an accuracy of ±3% using an external resistor. External resistor sets all 4-channel currents to same value. Device allows connecting multiple channels in parallel to achieve higher current per LED string. It features pulsed dimming control on all four channels through a logic input (DIM), a unique feature that allows a very short minimum pulse width as low as 1µs. It includes output overvoltage, openLED detection and protection, programmable shorted LED detection and protection and overtemperature protection. It is used in automotive displays LED backlights, automotive RCL, DRL, front position and fog lights, LCD TV and desktop display LED backlights, architectural, industrial and ambient lighting.
- Operating voltage range from 4.75V to 40V
- Automotive temperature range from -40°C to 125°C
- 5000:1 PWM dimming at 200Hz, less than 40µA shutdown current & 200KHz to 2MHz programmable switching
- Minimal component count saves cost and space
- Internal MOSFET for each channel
- DC-DC controller supporting boost, coupled-inductor boost-buck or SEPIC topologies
- Frequency for optimizing size versus efficiency
- External switching frequency synchronization
- Open drain fault indicator output, overtemperature protection
- Open LED and LED short detection and protection
- Architectural, Industrial, and Ambient Lighting; Automotive Displays LED Backlights; Automotive RCL, DRL,
- Front Position, and Fog Lights; LCD TV and Desktop Display LED Backlights
Applications
Power Management, LED Lighting
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck-Boost, SEPIC
2A
40V
40V
150mA
Surface Mount
20Pins
125°C
-
No SVHC (04-Feb-2026)
Boost, Buck-Boost, SEPIC
4Outputs
-
4.75V
40V
150mA
2MHz
TSSOP
-40°C
-
MSL 1 - Unlimited
-
TSSOP
2MHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate