Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoCL220N5-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67X5039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.190 |
Price for:Each
Minimum: 250
Multiple: 50
$547.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoCL220N5-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67X5039
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max220V
IC Case / PackageTO-220AB
No. of Pins3Pins
Input Voltage Min5V
Input Voltage Max220V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTO-220AB
No. of Outputs1Outputs
Output Current20mA
Output Voltage220V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
220V
No. of Pins
3Pins
Input Voltage Max
220V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TO-220AB
Output Current
20mA
Switching Frequency
-
Output Current Max
20mA
IC Case / Package
TO-220AB
Input Voltage Min
5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
220V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate