Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3466MR/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76T0118
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.240 |
| 100+ | $1.010 |
| 500+ | $0.989 |
| 1000+ | $0.969 |
| 2500+ | $0.949 |
| 5000+ | $0.929 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM3466MR/NOPBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.76T0118
Technical Datasheet
No. of Channels1Channels
Output Current Max1.5A
Output Voltage Max70V
IC Case / PackageHSOP
No. of Pins8Pins
Input Voltage Min6V
Input Voltage Max70V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleHSOP
No. of Outputs1Outputs
Output Current1.5A
Output Voltage70V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
70V
No. of Pins
8Pins
Input Voltage Max
70V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HSOP
Output Current
1.5A
Switching Frequency
-
Output Current Max
1.5A
IC Case / Package
HSOP
Input Voltage Min
6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
70V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate