Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP04CM05XTTRCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel45AC7681RL
Cut Tape45AC7681
Your Part Number
326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.770 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.370 |
| 25+ | $1.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP04CM05XTTRCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Re-Reel45AC7681RL
Cut Tape45AC7681
Technical Datasheet
No. of Channels4Channels
Output Current Max400mA
Output Current Max400mA
Output Voltage Max19V
IC Case / PackageHTSSOP
No. of Pins16Pins
Input Voltage Min3.3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs4Outputs
Output Current400mA
Output Voltage19V
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Current Max
400mA
IC Case / Package
HTSSOP
Input Voltage Min
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
4Outputs
Output Voltage
19V
Output Current Max
400mA
Output Voltage Max
19V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Output Current
400mA
Switching Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate