2. LED Lighting Components
                                                                                                  3. LED Lighting Control Systems
                                                                                                  4. Driver Modules
                                                                                                  Print Page

                                                                                                  BXDR-60LT-U220P-01-A

                                                                                                  DRIVER MODULE, PWM, RJ45, 60W, LINEAR ROHS COMPLIANT: YES

                                                                                                  BRIDGELUX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                  BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                  BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                  BRIDGELUX BXDR-60LT-U220P-01-A
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXDR-60LT-U220P-01-A
                                                                                                  Newark Part No.08AJ3788
                                                                                                  Product RangeVesta Flex BXDR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$56.780
                                                                                                  5+$55.760
                                                                                                  10+$54.770
                                                                                                  25+$54.000
                                                                                                  50+$53.140
                                                                                                  100+$52.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRIDGELUX
                                                                                                  ManufacturerBRIDGELUX
                                                                                                  Manufacturer Part NoBXDR-60LT-U220P-01-A
                                                                                                  Newark Part No.08AJ3788
                                                                                                  Product RangeVesta Flex BXDR
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Form FactorLinear
                                                                                                  Output Power Max60W
                                                                                                  Output Current Max2A
                                                                                                  Output Current Max2A
                                                                                                  Output Voltage55V
                                                                                                  Output Channels2 Channel
                                                                                                  Input Voltage277V
                                                                                                  Control Input TypePWM
                                                                                                  Connection TypeTerminal Block
                                                                                                  Product RangeVesta Flex BXDR
                                                                                                  Control Port TypeRJ45
                                                                                                  IP RatingIP20
                                                                                                  IP RatingIP20
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Form Factor

                                                                                                  Linear

                                                                                                  Output Current Max

                                                                                                  2A

                                                                                                  Output Voltage

                                                                                                  55V

                                                                                                  Input Voltage

                                                                                                  277V

                                                                                                  Connection Type

                                                                                                  Terminal Block

                                                                                                  Control Port Type

                                                                                                  RJ45

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Output Power Max

                                                                                                  60W

                                                                                                  Output Current Max

                                                                                                  2A

                                                                                                  Output Channels

                                                                                                  2 Channel

                                                                                                  Control Input Type

                                                                                                  PWM

                                                                                                  Product Range

                                                                                                  Vesta Flex BXDR

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Corporate Responsibility