Print Page
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.910 |
| 10+ | $64.250 |
Price for:Each
Minimum: 1
Multiple: 1
$67.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLC-100-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.06W0910
Product RangePLC-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max96W
Output Voltage Max24V
Output Current4A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangePLC-100
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PLC-100 series 1-output 100W AC/DC Power Supply with full range universal input voltage. It is suitable for LED lighting and moving sign applications and compliance to worldwide safety regulations for lighting.
- Built-in active PFC function
- 88.5% High efficiency
- Short-circuit/over-current /over-voltage/over-temperature protections
- Cooling by free air convection
- Class 2 power unit
- 100% full load burn-in test
- Pass LPS
- High reliability
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
96W
Output Current
4A
Input Voltage Min
90V
Product Range
PLC-100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate