Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRACD04-350Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1646
Product RangeRACD04 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
| 5+ | $10.630 |
| 10+ | $10.010 |
| 25+ | $9.730 |
| 50+ | $9.360 |
| 100+ | $8.920 |
| 250+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD04-350Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98Y1646
Product RangeRACD04 Series
Technical Datasheet
Power Supply Applications-
Output Power Max4.2W
Output Voltage Max12V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeRACD04 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RACD04-350 is a 4 Watt constant current single output LED driver designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Its low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
- 4W AC-DC class II LED power supply
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- IP65 (suitable for dry and damp locations)
- Full 3-year warranty
- CE, CB, ENEC, CSA and UL8750 certified
- Wired connections for independent or built-in use
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
4.2W
Output Current
350mA
Input Voltage Min
90V
Product Range
RACD04 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability