| Quantity | Price |
|---|---|
| 9000+ | $2.990 |
Product Information
Product Overview
The OVM12F3B7 is a 12VDC/9W Blue 3 LED Module with 30 module/string. The module is a versatile string of 30 LED modules for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing lights and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting and hidden ceiling lights, safety lights around steps and pools are just a few places to create an environment for fun and emotional moods.
- 470 ±5nm Dominant wavelength
- 120° Beam angle
Applications
Lighting, Commercial, Consumer Electronics, Automotive
Technical Specifications
80mm
Blue
9W
OVM12 Series
3LEDs
12VDC
IP67
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate