2. Lighting Products
                                                                                                  3. Lamps & Tubes
                                                                                                  4. PIR - Floodlight
                                                                                                  Print Page

                                                                                                  S2FLSBZ

                                                                                                  Floodlight, Occupancy Sensor, LED, 3000 K, 997 lm, 13.3 W, 120 Vac, NEMA 3R, IP65, Dark Bronze

                                                                                                  Date/Lot Code

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  HUBBELL WIRING DEVICES S2FLSBZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoS2FLSBZ
                                                                                                  Newark Part No.71AC5859
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$383.300
                                                                                                  10+$301.400
                                                                                                  25+$262.080
                                                                                                  50+$222.770
                                                                                                  100+$208.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $383.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoS2FLSBZ
                                                                                                  Newark Part No.71AC5859
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating13.3W
                                                                                                  Beam Angle180°
                                                                                                  Sensing Range Max65ft
                                                                                                  Color Temperature Typ3000K
                                                                                                  Luminous Flux997lm
                                                                                                  IP / NEMA RatingIP65, NEMA 3R
                                                                                                  Length5.45"
                                                                                                  Width12.67"
                                                                                                  Depth8.2"
                                                                                                  Color Rendering Index82.6
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  13.3W

                                                                                                  Sensing Range Max

                                                                                                  65ft

                                                                                                  Luminous Flux

                                                                                                  997lm

                                                                                                  Length

                                                                                                  5.45"

                                                                                                  Depth

                                                                                                  8.2"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Beam Angle

                                                                                                  180°

                                                                                                  Color Temperature Typ

                                                                                                  3000K

                                                                                                  IP / NEMA Rating

                                                                                                  IP65, NEMA 3R

                                                                                                  Width

                                                                                                  12.67"

                                                                                                  Color Rendering Index

                                                                                                  82.6

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.