Print Page
Image is for illustrative purposes only. Please refer to product description.

2,209 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No29-9195Copy
Newark Part No.84Y7943
Technical Datasheet
Light SourceCOB LED
Lamp Base TypeWire Leaded
Input Power3W
Input Voltage4.5V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
High Power COB LED Swivel Work Light Extremely versatile and durable, this 3W COB LED work light comes with a high and low setting, plus a single beam LED for spot lighting. The flexible swivel base not only makes a firm free-standing base to position the work light at any angle, but also features a strong metal magnet for hands-free mounting to metal surfaces like under your car hood, or the side of a file cabinet.
- 3W COB LED work light
- 3-mode output beam: 200lm high/90lm low, 50lm single beam
- Single button operation (cycles through each mode)
- Strong magnet swivel base
- 360° swivel hook for versatile mounting
- Three "AA" batteries (not included)
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting, LED Lighting, Maintenance & Repair
Contents
Batteries NOT included
Technical Specifications
Light Source
COB LED
Input Power
3W
Product Range
-
Lamp Base Type
Wire Leaded
Input Voltage
4.5V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate