Need more?
| Quantity | Price |
|---|---|
| 1+ | $42.600 |
| 5+ | $40.410 |
| 10+ | $38.200 |
| 25+ | $35.940 |
| 50+ | $33.530 |
| 100+ | $32.810 |
| 250+ | $32.350 |
Product Information
Product Overview
The SSP-LB12UW024K03 is a 24V modular LED Light Bar with 12 LEDs. This cool white LED light bar comes with 120° beam angle and 12-inch length. The SunBrite™ family of modular LED light bar technologies combines high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighting technologies, the SunBrite™ LED light bar can be installed with ease without the need to hire an electrician to open walls and install new wiring. Lumex’s SunBrite™ LED is ideal for under cabinet, kitchen, bookshelf, cupboard, showcase and accent and cove lighting applications. For brightness control, a dimmer switch is available and effective on an entire line of connected light switches. A specially designed transformer is available to allow for simplified installation and immediate wall plug -in.
- Ultra thin heat sink
- IP60 Protection rating
Applications
Commercial, LED Lighting
Technical Specifications
Cool White
3.3W
304.8mm
-
220lm
24VDC
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate