Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA3S-24-CDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26T4293
Product RangeCLA Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $175.360 |
| 5+ | $171.850 |
| 10+ | $168.350 |
| 25+ | $164.830 |
| 50+ | $161.330 |
| 100+ | $157.820 |
Price for:Each
Minimum: 1
Multiple: 1
$175.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA3S-24-CDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26T4293
Product RangeCLA Series
Technical Datasheet
Light ColorDaylight
Lumen Output360lm
Power Rating5.7W
Supply Voltage24VDC
Light Bar Length324mm
IP Rating-
Product RangeCLA Series
SVHCTo Be Advised
Product Overview
The CLA3S-24-CD is a 24VDC 324mm Light Bar with bright, long lasting LED's. Constructed with strong polycarbonate resin, which is resistant to shock. Radiating temperature is reduced to 40°C or less (34% reduction in comparison to a 20W fluorescent light), increasing environmental efficiency.
- 0.5m Cable
- Daylight, 6800K color temperature
- -40 to 60°C Operating temperature range
- IP66/IP67 Protection rating
Applications
LED Lighting
Technical Specifications
Light Color
Daylight
Power Rating
5.7W
Light Bar Length
324mm
Product Range
CLA Series
Lumen Output
360lm
Supply Voltage
24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate