Need more?
| Quantity | Price |
|---|---|
| 1+ | $13,695.840 |
Product Information
Product Overview
MTFDDAK3T8TGA-1BC1ZABYY is a 5400 PRO SATA SSD. It is the world’s first 176-layer data center SATA SSD, built on the stable and proven architectural foundation of Micron’s SATA experience delivered over 11 generations. Building SATA-based servers with the industry’s most advanced data center SATA SSD simplifies the transition to flash-based storage with stability, simplicity and performance. The Micron 5400 offers reliability (MTTF) and endurance ratings that are 50% higher than the other leading data center SATA SSDs. The 5400 SSD offers the industry’s broadest portfolio of data center SATA drives, more than enough performance to saturate typical network bandwidth (less than or equal to 50GbE), and best-in-class write performance (sequential and random) among mixed-use data center SATA SSDs.
- Easy to qualify, more usable life and fewer field failures
- AES 256-bit encryption: helps keep data secure without a performance impact
- Power loss signal support and power hold-up circuit
- Helps protect data in flight and data at rest from unexpected power loss
- Enterprise data path protection: helps ensure data accuracy (for both application and meta data)
- 5-year warranty: Micron standard data center SSD warranty
- (2.5-inch, 7mm) drive form factor
- 3.84TB drive capacity
- Operating temperature range from 0 to 70°C
- MTTF: 3 million device hours
Technical Specifications
External
SATA 6 Gb/s
3D TLC NAND
540MB/s
95000
-
70°C
No SVHC (17-Jan-2023)
2.5 Inch, 7 mm
3.84TB
Non-Encrypted
520MB/s
30000
0°C
5400 PRO Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate