Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $260.770 |
Price for:Each
Minimum: 1
Multiple: 1
$260.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoUSB-4761-CECopy
Newark Part No.76AK3543
Technical Datasheet
No. of Ports8Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
USB-4761-CE is a 8-ch relay and 8-ch isolated digital input USB module.
- Compatible with 1.1/2.0, bus-powered
- 8 relay output channels and 8 isolated digital input channels
- LED indicators to show activated relays, 8 Form C type relay output channels
- Operating temperature range from 0 to 60°C (32 to 140°F)
- High-voltage isolation on input channels (2,500V DC)
- High ESD protection (2,000V DC), wide input range (5 to 30V DC)
- Interrupt handling capability, portable, detachable screw terminal on modules
- Suitable for DIN-rail mounting, one lockable USB cable for secure connection included
- C#, C++, LabVIEW, VB.Net, BCB, MFC, VB6, Delphi, Java, Matlab, Qt programming language
- Dimension (L x W x H) is 132 x 80 x 32mm (5.2" x 3.15" x 1.26")
Contents
8-ch relay and 8-ch isolated digital input USB module, 1 x lockable USB cable.
Technical Specifications
No. of Ports
8Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate