Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD128128A6W-FPTLW
Newark Part No.84AH6490
Product RangeMD128128A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.390 |
| 5+ | $35.950 |
| 10+ | $34.510 |
| 25+ | $32.210 |
| 90+ | $29.910 |
| 135+ | $28.950 |
| 270+ | $27.610 |
Price for:Each
Minimum: 1
Multiple: 1
$37.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD128128A6W-FPTLW
Newark Part No.84AH6490
Product RangeMD128128A
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3V
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size60mm x 62.79mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD128128A
SVHCNo SVHC (27-Jun-2024)
Product Overview
MD128128A6W-FPTLW is a LCD module with 128 x 128 resolution.
- Module dimension: 60.0 x 62.79 x 8.6mm, black on white interface
- View area: 42.0 x 42.0mm, active area: 44.0 x 44.0mm
- Dot size is 0.308 x 0.308mm, dot pitch: 0.328 x 0.328mm
- LCD type is FSTN positive transflective
- 1/136 duty, 1/12 bias
- View direction: 6 o’clock, backlight type: LED white, logic voltage : 3V
- Parallel interface, ST75161 controller, operating temperature range from -20°C to +70°C
- COB construction, white LED backlight
- Transflective display mode
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
3V
Display Mode
Transflective
Module Size
60mm x 62.79mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (27-Jun-2024)
Display Appearance
Black on White
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD128128A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate