Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0144C6W128128PMLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94Y6020
Product Range<lt/>2.8 Inch TFTs Product
Also Known AsMDT0144ASS-MULTI
Your Part Number
474 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $13.870 |
| 25+ | $13.480 |
| 50+ | $12.170 |
| 100+ | $11.460 |
| 250+ | $10.070 |
| 500+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT0144C6W128128PMLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94Y6020
Product Range<lt/>2.8 Inch TFTs Product
Also Known AsMDT0144ASS-MULTI
Technical Datasheet
Display Size1.44"
Resolution128 x 128 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Display Brightness200cd/m²
TouchscreenNo Touchscreen
Module Size32.36mm x 38mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FPC
Product Range<lt/>2.8 Inch TFTs Product
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1.44" TFT (Thin Film Transistor) active matrix
- 128x128 resolution
- ST7735S controller
- RGB, 8/16 Bit, and 3/4 line SPI interface
- LED backlight
- 200cd/m2 brightness
- 60/60/30/60 viewing angles
- 700:1 contrast ratio
- -20 to +70 degrees wide temperature range
- 30 way, 0.5mm pitch, flat flexi
- 32.36mm x 38.0mm x 2.6mm panel size
- 25.5mm x 26.5mm viewing area
Technical Specifications
Display Size
1.44"
VGA Size
-
Display Appearance
RGB
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
30 Way FPC
SVHC
No SVHC (25-Jun-2025)
Resolution
128 x 128 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
200cd/m²
Module Size
32.36mm x 38mm
Operating Temperature Max
70°C
Product Range
<lt/>2.8 Inch TFTs Product
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate