Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AH6476
Product RangeMDT0400E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.310 |
| 5+ | $77.560 |
| 10+ | $74.810 |
| 25+ | $70.440 |
| 50+ | $66.060 |
| 100+ | $57.180 |
Price for:Each
Minimum: 1
Multiple: 1
$80.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400E1IS-RGBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84AH6476
Product RangeMDT0400E
Technical Datasheet
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness350cd/m²
TouchscreenNo Touchscreen
Module Size77.66mm x 78.97mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout45 Way FFC
Product RangeMDT0400E
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 4.0” IPS Square TFT (Thin Film Transistor) display
- 480x480 resolution, RGB interface
- LED backlight
- 350cd/m2 brightness, all-round viewing angles
- Operating temperature range from -20°C to +70°C
- 77.66 x 78.97 x 2.30mm panel size
- 71.86 x 70.18mm viewing area
- 45 way, 0.3mm pitch flat flexi
- ST7701 driver IC
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Display Brightness
350cd/m²
Module Size
77.66mm x 78.97mm
Operating Temperature Max
70°C
Product Range
MDT0400E
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
45 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate