Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-495Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61W9874
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.740 |
| 5+ | $42.870 |
| 10+ | $41.990 |
| 25+ | $41.120 |
| 50+ | $40.250 |
| 100+ | $39.360 |
Price for:Each
Minimum: 1
Multiple: 1
$43.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-495Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.61W9874
Technical Datasheet
Display Size2.8"
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeParallel, SPI
Display Brightness-
TouchscreenResistive Touch
Module Size88.5mm x 55.3mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way DIL
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TFT - PROTO Board features a TFT Color Display MI0283QT-9A with 320x240px resolution. It contains ILI9341 display driver that is capable of showing advanced graphical content. It also features a Touch Screen and therefore can be used as input device. This tool provides a complete, high-quality display features for developing advanced graphical embedded applications.
- 8 data lines and 5 control lines
- TFT is driven by ILI9341 display controller
- Capable of displaying 262K RGB colors
- Display contains 4-wire resistive touch panel
Notes
Board is designed to use 3.3V power supply. Note: 5V is recommended for TFT backlight
Technical Specifications
Display Size
2.8"
VGA Size
QVGA
Display Appearance
RGB
Interface Type
Parallel, SPI
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way DIL
SVHC
No SVHC (14-Jun-2023)
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
-
Module Size
88.5mm x 55.3mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate