Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350D3IH-RGB
Newark Part No.84AH6473
Product RangeMDT0350D
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.090 |
| 5+ | $54.780 |
| 10+ | $53.430 |
| 25+ | $52.740 |
| 50+ | $52.080 |
| 180+ | $49.400 |
Price for:Each
Minimum: 1
Multiple: 1
$56.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0350D3IH-RGB
Newark Part No.84AH6473
Product RangeMDT0350D
Technical Datasheet
Display Size3.5"
Resolution320 x 240 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness500cd/m²
TouchscreenNo Touchscreen
Module Size76.9mm x 63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout54 Way FFC
Product RangeMDT0350D
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 3.5” IPS TFT (Thin Film Transistor) display
- 320x240 resolution, RGB interface
- LED backlight
- 500cd/m2 brightness, all-round viewing angles
- Operating temperature range from -20°C to +70°C
- 76.90 x 63.90 x 3.26mm panel size
- 70.08 x 52.56mm viewing area
- 54 way, 0.5mm pitch flat flexi
- ST7272A driver IC
Technical Specifications
Display Size
3.5"
VGA Size
-
Display Appearance
RGB
Display Brightness
500cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
MDT0350D
Resolution
320 x 240 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
54 Way FFC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate