2. Optoelectronics & Displays
                                                                                                  3. Displays
                                                                                                  4. LCD Displays
                                                                                                  5. TFT LCD Displays
                                                                                                  Print Page

                                                                                                  MDT0570CSS-RGB

                                                                                                  TFT LCD, 5.7 ", 320 x 240 Pixels, Landscape, RGB, 3.3V

                                                                                                  MIDAS DISPLAYS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MIDAS DISPLAYS MDT0570CSS-RGB
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMDT0570CSS-RGB
                                                                                                  Newark Part No.09AK5484
                                                                                                  Product RangeMDT0570C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 21 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$90.780
                                                                                                  5+$88.340
                                                                                                  10+$85.810
                                                                                                  25+$84.530
                                                                                                  50+$83.300
                                                                                                  100+$78.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $90.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MIDAS DISPLAYS
                                                                                                  ManufacturerMIDAS DISPLAYS
                                                                                                  Manufacturer Part NoMDT0570CSS-RGB
                                                                                                  Newark Part No.09AK5484
                                                                                                  Product RangeMDT0570C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display Size5.7"
                                                                                                  Resolution320 x 240 Pixels
                                                                                                  VGA Size-
                                                                                                  Display OrientationLandscape
                                                                                                  Display AppearanceRGB
                                                                                                  Logic Voltage3.3V
                                                                                                  Display Brightness500cd/m²
                                                                                                  Touchscreen-
                                                                                                  Module Size149mm x 109mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Display Pinout50 Way FFC
                                                                                                  Product RangeMDT0570C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • 5.70” TFT (Thin Film Transistor)
                                                                                                  • 320x240 resolution
                                                                                                  • RGB interface
                                                                                                  • LED backlight
                                                                                                  • 500cd/m2 brightness
                                                                                                  • 12 o’clock viewing angle
                                                                                                  • Temperature range from -20 to +70°C
                                                                                                  • 149.00 x 109.00 x 8.30mm panel size
                                                                                                  • 118.28 x 88.64mm viewing area
                                                                                                  • 50-way flat flexi

                                                                                                  Technical Specifications

                                                                                                  Display Size

                                                                                                  5.7"

                                                                                                  VGA Size

                                                                                                  -

                                                                                                  Display Appearance

                                                                                                  RGB

                                                                                                  Display Brightness

                                                                                                  500cd/m²

                                                                                                  Module Size

                                                                                                  149mm x 109mm

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  MDT0570C Series

                                                                                                  Resolution

                                                                                                  320 x 240 Pixels

                                                                                                  Display Orientation

                                                                                                  Landscape

                                                                                                  Logic Voltage

                                                                                                  3.3V

                                                                                                  Touchscreen

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Display Pinout

                                                                                                  50 Way FFC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG