Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010D1IH-MIPICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AK5487
Product RangeMDT1010D Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.960 |
| 6+ | $109.580 |
| 10+ | $105.200 |
| 26+ | $98.190 |
| 50+ | $91.170 |
| 100+ | $89.720 |
Price for:Each
Minimum: 1
Multiple: 1
$113.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT1010D1IH-MIPICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AK5487
Product RangeMDT1010D Series
Technical Datasheet
Display Size10.1"
Resolution1024 x 600 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage1.8V
Display Brightness1100cd/m²
Touchscreen-
Module Size235mm x 143mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout30 Way FFC
Product RangeMDT1010D Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 10.10” TFT (Thin Film Transistor)
- 1024x600 resolution
- MIPI interface
- LED backlight
- 1100cd/m2 brightness
- All-round viewing angles
- Temperature range from -20 to +70°C
- 235.00 x 143.00 x 5.05mm panel size
- 226.00 x 128.50mm viewing area
- 30-way flat flexi, EK79007AD3 driver IC
Technical Specifications
Display Size
10.1"
VGA Size
WVGA
Display Appearance
RGB
Display Brightness
1100cd/m²
Module Size
235mm x 143mm
Operating Temperature Max
70°C
Product Range
MDT1010D Series
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
1.8V
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
30 Way FFC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate