Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB42005CV-EYMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AH6470
Product RangeMDOB42005C
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.540 |
| 5+ | $45.360 |
| 16+ | $43.160 |
| 32+ | $40.910 |
| 56+ | $38.510 |
| 104+ | $37.790 |
| 256+ | $36.720 |
Price for:Each
Minimum: 1
Multiple: 1
$47.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB42005CV-EYMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.84AH6470
Product RangeMDOB42005C
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceYellow on Black
Logic Voltage5V
Font SetCyrillic, English, Euro
Character Size4.77mm
Module Size92mm x 31.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB42005C
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic OLED (Organic Light Emitting Diode) display
- 20 characters x 4 lines
- Yellow characters on black background appearance
- Chip on board construction
- Parallel, SPI, I2C interface
- Superb all-round view angles
- Built in multi font sets, 4.77mm character height
- Wide operating temperature range from -40°C to +80°C
- 20 SIL top connection
- 92.00mm x 31.50mm x 7.00mm panel size, 72.42mm x 22.82mm viewing area
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Character Size
4.77mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
Cyrillic, English, Euro
Module Size
92mm x 31.5mm
Operating Temperature Max
80°C
Product Range
MDOB42005C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate