Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94Y6017
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.540 |
| 5+ | $111.090 |
| 10+ | $106.650 |
| 30+ | $99.540 |
| 60+ | $92.440 |
| 105+ | $91.040 |
Price for:Each
Minimum: 1
Multiple: 1
$115.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT256064C1Y-GMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94Y6017
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceGreen on Black
Logic Voltage2.75V
Module Size146mm x 45mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 256x64 resolution
- Green OLED (Organic Light Emitting Diode)
- Green dots on a black background appearance
- Chip On Tab (TAB) construction
- SSD1322 controller
- Parallel and SPI interface
- Superb all round view angles
- High contrast
- Fast refresh rate
- -40°C to +70°C extended operating temperature
- 30 way, 0.5mm pitch, flat flexi
- 146.0mm x 45.0mm x 2.05mm panel size
- 137.65mm x 35.89mm viewing area
- 0.5mm x 0.5mm dot size
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
2.75V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Green on Black
Module Size
146mm x 45mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate