Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032HV-WSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5941
Product RangeMDOB128032H
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 10+ | $12.500 |
| 25+ | $12.170 |
| 50+ | $11.120 |
| 100+ | $10.560 |
| 250+ | $9.460 |
| 500+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$13.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB128032HV-WSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5941
Product RangeMDOB128032H
Technical Datasheet
Resolution128 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size35.4mm x 23.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB128032H
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 35.4x23.5x1.8 mm
- Active area: 25.58x6.38 mm
- Dot Matrix: 128x32
- Dot size: 0.176x0.176 mm
- Dot pitch: 0.2x 0.2mm
- Display Mode Passive Matrix
- 1/32 Duty
- Display Colour: White
- IC: SSD1306
- Font IC: GT21L16T1W
- Interface: SPI
- Size: 1.04"
Technical Specifications
Resolution
128 x 32 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
35.4mm x 23.5mm
Operating Temperature Max
80°C
Product Range
MDOB128032H
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate