Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoSFH 250VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M1219
Product RangeFiber Optic Photodiode Detector
Your Part Number
5,632 In Stock
875 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.350 |
| 10+ | $14.350 |
| 25+ | $13.940 |
| 50+ | $12.580 |
| 100+ | $11.850 |
| 250+ | $10.420 |
| 500+ | $10.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH 250VCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M1219
Product RangeFiber Optic Photodiode Detector
Technical Datasheet
Wavelength Typ850nm
Data Rate Max100Mbaud
Data Transmission Distance-
Product RangeFiber Optic Photodiode Detector
SVHCNo SVHC (23-Jan-2024)
Product Overview
Receiver with analogue output for polymer optical fibre applications. The V-housing allows easy coupling of unconnectorized 2.2mm polymer optical fibre by means of an axial locking screw. It is suitable for use in household electronics, power electronics, optical networks and light barriers.
- Fast switching time
- Sensitive in visible and near IR range
- High linearity
- 2.2mm aperture holds standard 980/1000/2200um plastic fibre
- No fibre stripping required
- Moulded microlens for efficient coupling
- Locking screw attached to the connector
- Interference-free transmission by the light-tight housing
- Transmitter and receiver can be positioned flexibly
- No cross talk and auto insertable and wave solderable
Technical Specifications
Wavelength Typ
850nm
Data Transmission Distance
-
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
100Mbaud
Product Range
Fiber Optic Photodiode Detector
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability