Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoRLD78NZM5-00ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH6476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 10+ | $14.310 |
| 25+ | $13.650 |
| 50+ | $13.010 |
| 100+ | $12.350 |
| 250+ | $11.990 |
| 500+ | $11.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD78NZM5-00ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH6476
Technical Datasheet
Wavelength Typ793nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power (VA)10mW
Output Power10mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max60°C
Current Rating20mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 780nm invisible single mode laser diode for sensor
- Φ5.6 metal stem
- Ideal for use as a general laser light source in sensor application
Technical Specifications
Wavelength Typ
793nm
Diode Case Style
Metal Can
Output Power
10mW
Laser Class
Class 3B
Operating Temperature Max
60°C
Product Range
-
No. of Pins
3Pins
Output Power (VA)
10mW
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
20mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate