Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1316.2001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01M9870
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $5.170 |
| 25+ | $4.540 |
| 50+ | $4.250 |
| 100+ | $3.690 |
| 250+ | $3.100 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1316.2001Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01M9870
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
Forward Current If25mA
Length-
Forward Voltage2.5V
Wavelength Typ660nm
Luminous Intensity0.7mcd
Light Pipe Design-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1316.2001 is a flexible Light Guide with red LED, through hole mounting, 0.7mcd luminous intensity and 660nm wavelength. The housing is designed to accommodate 2mm diameter light guides. The housing can be used upright or lying flat. Towards the front panel, the light guide fibre is provided with a lens. The lens is press-fitted in the front panel. The light guide is used in conjunction with THT LEDs.
- PC black housing
- PMMA LL-material
- PC clear lens
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Red
Forward Current If
25mA
Forward Voltage
2.5V
Luminous Intensity
0.7mcd
Product Range
-
LED Mounting
Through Hole
Length
-
Wavelength Typ
660nm
Light Pipe Design
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate