Print Page
Image is for illustrative purposes only. Please refer to product description.
1,097 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.100 |
10+ | $6.270 |
25+ | $5.960 |
50+ | $5.660 |
160+ | $5.370 |
320+ | $5.170 |
560+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C79A-000E
Newark Part No.27W9175
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Supply Voltage Range3V to 5.5V, 4.5V to 5.5V
Supply Voltage Range3V to 5.5V, 4.5V to 5.5V
IC Case / PackageSOIC
Isolation Voltage5kVrms
CTR Min-
Gain Bandwidth Product200kHz
Bandwidth200kHz
Gain Non-Linearity Max1%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Input Offset Voltage600µV
Amplifier Case StyleSOIC
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Optocoupler Case Style
SSO
Supply Voltage Range
3V to 5.5V, 4.5V to 5.5V
IC Case / Package
SOIC
CTR Min
-
Bandwidth
200kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
Input Offset Voltage
600µV
No. of Amplifiers
1 Amplifier
No. of Channels
1 Channel
No. of Pins
8Pins
Supply Voltage Range
3V to 5.5V, 4.5V to 5.5V
Isolation Voltage
5kVrms
Gain Bandwidth Product
200kHz
Gain Non-Linearity Max
1%
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Amplifier Case Style
SOIC
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability