Print Page
SLCD-61N5
Photodiode, Planar Chip, 60 °, 3.3 µA, 930 nm, Planar-1
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLCD-61N5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05M1250
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 10+ | $13.890 |
| 25+ | $12.940 |
| 50+ | $12.010 |
| 100+ | $11.070 |
| 250+ | $10.840 |
| 500+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoSLCD-61N5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05M1250
Technical Datasheet
No. of Pins1Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current3.3µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Product Overview
The SLCD-61N5 is a Silicon Solderable Planar Photodiode features linear short circuit current over a wide range of illumination. This device is widely used for light sensing and power generation because of their stability and high efficiency. This is particularly suited to power conversion applications due to their low internal impedance, relatively high shunt impedance and stability. This device also provides a reliable and inexpensive detector for instrumentation and light beam sensing applications.
- Visible to IR spectral irradiance range
- High reliability
- Oxide passivation
- Linear short circuit current
- Low capacitance, high speed
Applications
Sensing & Instrumentation, Power Management
Technical Specifications
No. of Pins
1Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
3.3µA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate