Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoS5971Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62M0262
Your Part Number
1,564 In Stock
3,913 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $8.770 |
| 25+ | $7.980 |
| 50+ | $7.430 |
| 100+ | $6.930 |
| 250+ | $5.820 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5971Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.62M0262
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±-
Dark Current70pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S5971 is a 100MHz High-speed Si PIN Photodiode designed for visible to near infrared light detection. This photodiode provides wideband characteristics at a low bias, making them suitable for high-speed photometry.
- High reliability
- 1.2mm Photosensitive area
- 900nm Peak sensitivity wavelength (typical)
Applications
Fibre Optics, Sensing & Instrumentation, Communications & Networking
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
70pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate