Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99K5348
Product RangeBPW34; BPW34S; BPW34S(R18R)
Your Part Number
4,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.982 |
| 10+ | $0.842 |
| 100+ | $0.646 |
| 500+ | $0.571 |
| 1000+ | $0.497 |
| 2500+ | $0.404 |
| 10000+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99K5348
Product RangeBPW34; BPW34S; BPW34S(R18R)
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeBPW34; BPW34S; BPW34S(R18R)
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPW34S is a SMT silicon PIN Photodiode with high density package. It especially suitable for application from 400nm to 110nm wavelength and 60° of half angle.
- Suitable for Reflow Soldering
- 20ns Typical Short Switching Time
- DIL Plastic Package with High Packing Density
- 2.65 x 2.65mm² Radiant Sensitive Area
- 80µA Photocurrent
Applications
Industrial, Motor Drive & Control, Security
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
BPW34; BPW34S; BPW34S(R18R)
MSL
MSL 4 - 72 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate