A787 Series Hybrid Polymer Aluminium Electrolytic Capacitors :
8 Products FoundA787 Series Hybrid Polymer Aluminium Electrolytic Capacitors
KEMET’s A787 is a surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A787 winding is housed in a cylindrical aluminum can with a high/quality rubber deck. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator -paper. The A787 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A787 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Surface mount form factor
- High ripple current up to 2.8 Arms @ 125°C/4,000hrs
- High capacitance up to 560 µF
- High temperature; 125°C up to 4,000 hours
- Low leakage current
- High vibration resistance up to 30g
- Self-healing behaviors
- AEC-Q200 compliance
- RoHS compliant
- Halogen-Free
All Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=A787 Ser...
1
(17)
(18)
(1)
(40)
(22)
(20)
(10)
(19)
Capacitance
(1)
(1)
(1)
(1)
Capacitance Tolerance
(4)
Voltage(DC)
(2)
(2)
Capacitor Case / Package
(4)
ESR
(2)
(2)
Lifetime @ Temperature
(4)
Product Diameter
(2)
(2)
Product Height
(2)
(2)
Operating Temperature Min
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Case / Package | ESR | Lifetime @ Temperature | Product Diameter | Product Height | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$2.240 25+$1.480 100+$1.090 250+$0.972 500+$0.852 More Pricing... | - | - | - | - | - | - | - | - | - | - | A787 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.200 25+$0.621 100+$0.564 250+$0.557 500+$0.548 More Pricing... | - | - | - | - | - | - | - | - | - | - | A787 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.120 25+$0.739 100+$0.562 250+$0.513 500+$0.464 More Pricing... | - | - | - | - | - | - | - | - | - | - | A787 Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.130 25+$1.470 100+$1.070 250+$0.991 500+$0.910 More Pricing... | - | - | - | - | - | - | - | - | - | - | A787 Series | - | ||||||
16AM6396 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$1.060 25+$0.703 100+$0.534 250+$0.488 500+$0.441 More Pricing... | 330µF | ± 20% | 25V | Radial Can - SMD | 27mohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
16AM6398 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.130 25+$1.410 100+$1.040 250+$0.925 500+$0.809 More Pricing... | 390µF | ± 20% | 35V | Radial Can - SMD | 20mohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
16AM6395 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$1.130 25+$0.590 100+$0.536 250+$0.529 500+$0.521 More Pricing... | 220µF | ± 20% | 35V | Radial Can - SMD | 27mohm | 4000 hours @ 125°C | 8mm | 9.7mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||
16AM6400 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$2.030 25+$1.400 100+$1.020 250+$0.943 500+$0.865 More Pricing... | 560µF | ± 20% | 25V | Radial Can - SMD | 20mohm | 4000 hours @ 125°C | 10mm | 10.4mm | -55°C | 125°C | A787 Series | AEC-Q200 | |||||