Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA787MN397M1VLAV020Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel16AM6398RL
Cut Tape16AM6398
Product RangeA787 Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.410 |
| 100+ | $1.040 |
| 250+ | $0.925 |
| 500+ | $0.809 |
| 1000+ | $0.793 |
| 5000+ | $0.777 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA787MN397M1VLAV020Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel16AM6398RL
Cut Tape16AM6398
Product RangeA787 Series
Capacitance390µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR20mohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA787 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Voltage(DC)
35V
ESR
20mohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A787 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.4mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for A787MN397M1VLAV020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
